- RS Stock No.:
- 145-6815
- Mfr. Part No.:
- CD40175BMT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6815
- Mfr. Part No.:
- CD40175BMT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | D Type |
Input Type | CMOS |
Output Signal Type | Differential |
Triggering Type | Negative Edge, Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Number of Elements per Chip | 4 |
Maximum Propagation Delay Time @ Maximum CL | 400 ns @ 50 pF |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 18 V |
Height | 1.5mm |
Length | 10mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |
Width | 4mm |