Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Flip Flop ICs
Texas Instruments SN74ACT74PWR Dual D Type Flip Flop IC, 14-Pin TSSOP
RS Stock No.:
145-6755
Mfr. Part No.:
SN74ACT74PWR
Brand:
Texas Instruments
This image is representative of the product range
View all Flip Flop ICs
Discontinued product
RS Stock No.:
145-6755
Mfr. Part No.:
SN74ACT74PWR
Brand:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Attribute
Value
Logic Family
ACT
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
11 ns @ 4.5 V → 5.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 4.4 x 1.15mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Length
5mm
Width
4.4mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Height
1.15mm