- RS Stock No.:
- 351-3098
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 351-3098
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Flexible Ducting (Zinc plated helix)
An RS Pro polyurethane (PU) hosing with a galvanised steel spiral. Designed to be self-extinguishing and can be used for suction and the transport of dusts, chips and abrasive materials.
Zinc plated spring-steel spiral helix between two layers of crystal clear polyurethane
Highly flexible with excellent internal and external abrasion resistance
May also be used in foundry, general industrial and agricultural applications
Temperature range -40 to +90°C
Highly flexible with excellent internal and external abrasion resistance
May also be used in foundry, general industrial and agricultural applications
Temperature range -40 to +90°C
Note
All data refers to performance at 18°C. Any changes in temperature will affect the performance data
Specifications
Attribute | Value |
---|---|
Inner Diameter | 76mm |
Length | 5m |
Material | PUR |
Outer Diameter | 80mm |
Suitable Applications | Agriculture, Foundry, Industrial |
Colour | Transparent |
Bend Radius | 19mm |
Reinforced | Yes |