- RS Stock No.:
- 136-9483
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-9483
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro High Flexibility Ducting Hose
The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Crush resistant helix
Cross section maintained even when highly flexed
Temperature range: -10 °C to +55 °C
Tough, flexible and durable under normal operating conditions
Crush resistant helix
Cross section maintained even when highly flexed
Temperature range: -10 °C to +55 °C
Applications
The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.
Specifications
Attribute | Value |
---|---|
Length | 10m |
Material | PVC |
Reinforced | Yes |