- RS Stock No.:
- 125-9257
- Mfr. Part No.:
- 9110021200000
- Brand:
- Merlett Plastics
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$444.81
(exc. GST)
$489.29
(inc. GST)
Units | Per unit |
1 + | $444.81 |
- RS Stock No.:
- 125-9257
- Mfr. Part No.:
- 9110021200000
- Brand:
- Merlett Plastics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Oregon Lightweight Hosing
The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -10°C to 60°C
Good crush resistance
Flexible
Good abrasion resistance
Temperature range of -10°C to 60°C
Good crush resistance
Product Application Information
Ideal for suction and the passage of air, fumes, dust and Air Conditioning.
Specifications
Attribute | Value |
---|---|
Inner Diameter | 120mm |
Length | 5m |
Material | PVC |
Outer Diameter | 130mm |
Suitable Applications | Air, Dust, Fumes |
Colour | Grey |
Bend Radius | 120mm |
Related links
- Contitech Black TPE Reinforced Flexible Ducting 120mm Bend Radius
- Contitech Clear PUR Reinforced Flexible Ducting 120mm Bend Radius
- Merlett Plastics Grey PVC Flexible Ducting 50mm Bend Radius
- 150mm Flexible Ducting
- Merlett Plastics Grey PVC Flexible Ducting 100mm Bend Radius
- Contitech Black NEOPRENE Flexible Ducting 75mm Bend Radius
- 100mm Flexible Ducting
- RS PRO Clear PUR Reinforced Flexible Ducting, 10m