OPTIBELT Flexible Coupling Flector 82 mm
- RS Stock No.:
- 265-7637
- Mfr. Part No.:
- STERNHP 3898
- Brand:
- OPTIBELT
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$41.29
(exc. GST)
$45.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $41.29 |
- RS Stock No.:
- 265-7637
- Mfr. Part No.:
- STERNHP 3898
- Brand:
- OPTIBELT
Related links
- OPTIBELT Flexible Coupling Flector 56 mm
- OPTIBELT Flexible Coupling Flector 102 mm
- OPTIBELT Flexible Coupling Flector 136.5 mm
- OPTIBELT Flexible Coupling Flector 42 mm
- OPTIBELT Flexible Coupling Flector 66.5 mm
- KTR Flexible Coupling Flector
- Rexnord Flexible Coupling Flector E40
- Rexnord Flexible Coupling Flector 129mm