Recently searched

    Portwest F285 Navy 100% Polyester Fleece Jacket XL

    Subtotal (1 unit)**

    $69.13

    (exc. GST)

    $76.04

    (inc. GST)

    Add to Basket
    Select or type quantity
    87 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$69.13

    **price indicative

    RS Stock No.:
    282-4320
    Mfr. Part No.:
    F285NARXL
    Brand:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Clothing Type

    Fleece Jacket

    Gender

    Unisex

    Size EUR

    XL

    Colour

    Navy

    Material

    100% Polyester

    Hooded

    No

    Series

    F285

    Size

    XL

    Related links