U Group Performance Blue 5% Spandex, 28% Rayon, 67% Polyester Men Fleece Jacket M
- RS Stock No.:
- 277-1206
- Mfr. Part No.:
- PE119DB-M
- Brand:
- U Group
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$159.60
(exc. GST)
$175.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $159.60 |
- RS Stock No.:
- 277-1206
- Mfr. Part No.:
- PE119DB-M
- Brand:
- U Group
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Clothing Type | Fleece Jacket |
Gender | Men |
Size EUR | 94 → 102cm |
Colour | Blue |
Material | 5% Spandex, 28% Rayon, 67% Polyester |
Series | Performance |
Size | M |