- RS Stock No.:
- 271-0510
- Mfr. Part No.:
- 79027-950-L
- Brand:
- Helly Hansen
Discontinued product
- RS Stock No.:
- 271-0510
- Mfr. Part No.:
- 79027-950-L
- Brand:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Helly Hansen Oxford HZ sweatshirt is a high quality cotton sweater with a front zip for ease of use. It is designed to make it easy to add your company logo and is a comfortable fit for all year work days.
•Rib knit on bottom hem and cuffs
•Flatlock stitching with contrast colour
•Flatlock stitching with contrast colour
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Size EUR | 108cm |
Colour | Grey |
Material | 100% Cotton |
Hooded | No |
Series | 79027 |
Size | L |
Related links
- Helly Hansen 79027 Grey 100% Cotton Fleece Work M
- Helly Hansen 79168 Grey 100% Cotton Polo Shirt, UK- L, EUR- L
- Helly Hansen 79167 Grey 100% Cotton Polo Shirt, UK- L, EUR- L
- Helly Hansen 79025 Black 100% Cotton Polo Shirt
- Helly Hansen 79167 White 100% Cotton Polo Shirt, UK- L, EUR- L
- Helly Hansen 79025 Navy 100% Cotton Polo Shirt
- Helly Hansen 79168 Blue 100% Cotton Polo Shirt, UK- L, EUR- L
- Helly Hansen 79168 Navy 100% Cotton Polo Shirt, UK- L, EUR- L