- RS Stock No.:
- 270-6519
- Mfr. Part No.:
- UC501N-M
- Brand:
- Uneek
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$44.65
(exc. GST)
$49.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $44.65 |
- RS Stock No.:
- 270-6519
- Mfr. Part No.:
- UC501N-M
- Brand:
- Uneek
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Uneek Premium Hooded Sweatshirt is made of 50% Polyester 50% Cotton material. It has brushed effect for superior comfort and look.
•Front pouch pocket
•Double fabric hood
•Self coloured lace cord
•Double fabric hood
•Self coloured lace cord
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Men |
Colour | Navy |
Material | Cotton, Polyester |
Series | UC501 |
Size | M |