- RS Stock No.:
- 268-1961
- Mfr. Part No.:
- F285NVY-M
- Brand:
- Portwest
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$71.39
(exc. GST)
$78.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $71.39 |
- RS Stock No.:
- 268-1961
- Mfr. Part No.:
- F285NVY-M
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Portwest Windproof Fleece guarantees to keep you warm on a cold windy day this fleece offers a classic, uncomplicated design and quality anti-pill finish. The microfiber windproof lining gives a snug feel without being bulky.
Elasticated cuffs for a secure fit
Draw cord adjustable hem
Draw cord adjustable hem
Specifications
Attribute | Value |
---|---|
Clothing Type | Fleece Jacket |
Gender | Unisex |
Colour | Navy |
Material | 100% Polyester |
Hooded | No |
Series | F285 |
Size | M |
Fitting | Ungendered |
Related links
- Portwest F285 Navy 100% Polyester Fleece Jacket XL
- Portwest F285 Navy 100% Polyester Fleece Jacket L
- Portwest F285 Navy 100% Polyester Fleece Jacket S
- Portwest F285 Navy 100% Polyester Fleece Jacket Double Extra Large
- Uneek 100% Polyester Fleece Jacket M
- Delta Plus ALMA Black/Navy Polyester Fleece Jacket M
- RS PRO Navy Polyester Fleece Jacket M
- Uneek Navy 100% Polyester Fleece Jacket S