Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Workwear
Fleeces, Hoodies & Sweatshirts
Uneek 100% Polyester Fleece Jacket L
RS Stock No.:
249-8406
Mfr. Part No.:
UC604-L
Brand:
Uneek
View this category
16 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$29.68
(exc. GST)
$32.65
(inc. GST)
Units
Per unit
1 +
$29.68
RS Stock No.:
249-8406
Mfr. Part No.:
UC604-L
Brand:
Uneek
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - UC604
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
PK
The Uneek classic full zip micro fleece jacket made from 100% polyester super anti pill micro fleece. It has 2 self colored covered zipped pockets with zip Pu and full self colored zip with zip puller. The jacket is in navy color.
Twin Needle Stitching
Elasticated Cuffs
Elasticated pull cords & toggle
Hanger loop Inside Neck
Cadet Style Collar
Half Moon Yoke
Attribute
Value
Clothing Type
Fleece Jacket
Gender
Unisex
Size EUR
44
Material
100% Polyester
Pockets
Front
Fitting
Ungendered
Size UK
14in
Size
L