- RS Stock No.:
- 724-3377
- Mfr. Part No.:
- HF365-16
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 724-3377
- Mfr. Part No.:
- HF365-16
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Halogen-free 1·27mm Pitch Ribbon Cable-Type 2010
A halogen free, flat ribbon cable suitable for use in a broad temperature range.
Features and Benefits
Features and Benefits
· For less toxic and corrosive gas emission.
· 28AWG wire on 1·27mm pitch permitting mass termination to IDC connectors.
· For less toxic and corrosive gas emission.
· 28AWG wire on 1·27mm pitch permitting mass termination to IDC connectors.
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL recognised
The main advantage of halogen-free cables is that in case of fire, flat cables with halogen free insulation are safer than PVC-insulated wires. No corrosive gases arise and industrial gas density is very low. Cable pitch is a standard 1·27mm for use with standard IDC sockets.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 16 |
American Wire Gauge | 28 |
Series | HF365 |
Width | 20.32 mm |
Conductor Strand Type | Stranded |
Sheath Colour | Grey |
Number of Strands | 7 |
Voltage Rating | 300 V |
Size of Strands | 36 AWG |
Capacitance | 27.552pF/m |
Core Strands | 7/36 |
Characteristic Impedance | 168 Ω |