- RS Stock No.:
- 914-2724
- Mfr. Part No.:
- MX25U3235EM2I-10G
- Brand:
- Macronix
Discontinued product
- RS Stock No.:
- 914-2724
- Mfr. Part No.:
- MX25U3235EM2I-10G
- Brand:
- Macronix
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series
Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.
Flash Memory, Macronix
Specifications
Attribute | Value |
---|---|
Memory Size | 32Mbit |
Interface Type | Serial |
Package Type | SOP |
Pin Count | 8 |
Organisation | 16M x 2 bit, 32M x 1 bit, 8M x 4 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Supply Voltage | 2 V |
Dimensions | 5.38 x 5.33 x 1.91mm |
Number of Bits per Word | 1 bit, 2 bit, 4 bit |
Number of Words | 16M, 32M, 8M |
Number of Banks | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |