- RS Stock No.:
- 914-0699
- Mfr. Part No.:
- MX25L6445EM2I-10G
- Brand:
- Macronix
Discontinued product
- RS Stock No.:
- 914-0699
- Mfr. Part No.:
- MX25L6445EM2I-10G
- Brand:
- Macronix
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Serial NOR Flash Memory, MXSMIO (Multi-I/O) Duplex (DTR), MX25/66xxx45/85 Series
Serial NOR Flash Memory, MXSMIO (Multi-I/O) Duplex (DTR), MX25/66xxx45/85 Series Macronix MXSMIO Family of Multi-I/O interface offers the 3 V Serial NOR Flash Memory products. The MX25xxx45 series offer Quad Input/Output interface with DTR (Double Transfer Rate) mode operation, featuring fast data transfer rate up to 800 MHz.
Flash Memory, Macronix
Specifications
Attribute | Value |
---|---|
Memory Size | 64Mbit |
Interface Type | Serial |
Package Type | SOP |
Pin Count | 8 |
Organisation | 16 x 4 bit, 32M x 2 bit, 64M x 1 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 5.33 x 5.38 x 1.91mm |
Number of Bits per Word | 1 bit, 2 bit, 4 bit |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Number of Words | 16M, 32M, 64M |