- RS Stock No.:
- 905-3110
- Mfr. Part No.:
- SST26VF016B-104V/MF
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 905-3110
- Mfr. Part No.:
- SST26VF016B-104V/MF
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
SST26VF016B/032B/064B Serial Quad I/O (SQI) SuperFlash® Memory
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O interface that allow for low power, high performance operation in a compact low pin-count package. The use of Microchips SQI™ interface results in performance of up to 104 MHz and enables low-latency execute-in-place (XIP) capability with minimal processor buffer memory. These flash memory chips also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol.
Through the use of SuperFlash® technology these devices offer exceptional erase times that compare very favourably to other Flash memory alternatives. Sector and block erase commands are typically completed in 18 ms, full chip erase operation taking a typical 35 ms.
Through the use of SuperFlash® technology these devices offer exceptional erase times that compare very favourably to other Flash memory alternatives. Sector and block erase commands are typically completed in 18 ms, full chip erase operation taking a typical 35 ms.
Features
Serial Interface Architecture – Nibble-Wide Multiplexed I/Os with SPI-like Serial Command Structure
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
High Speed Clock Frequency- 104 MHz Max
Burst Modes
Low Power Consumption – Active Read 15 mA (Typical at 104 MHz), Standby 15 μA (Typical)
Fast Erase Time - Sector/Block Erase: 18 ms (Typical); Chip Erase 35 ms (Typical)
Flexible Erase Capability
Software Write Protection
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
High Speed Clock Frequency- 104 MHz Max
Burst Modes
Low Power Consumption – Active Read 15 mA (Typical at 104 MHz), Standby 15 μA (Typical)
Fast Erase Time - Sector/Block Erase: 18 ms (Typical); Chip Erase 35 ms (Typical)
Flexible Erase Capability
Software Write Protection
Flash Memory, Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 16Mbit |
Interface Type | SPI |
Package Type | WDFN |
Pin Count | 8 |
Organisation | 2M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 6 x 5 x 0.8mm |
Number of Words | 2M |
Maximum Operating Temperature | +105 °C |
Number of Bits per Word | 8 |
Minimum Operating Temperature | -40 °C |