- RS Stock No.:
- 188-2673
- Mfr. Part No.:
- W25N01GVSFIG
- Brand:
- Winbond
Discontinued product
- RS Stock No.:
- 188-2673
- Mfr. Part No.:
- W25N01GVSFIG
- Brand:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
1Gb Serial NAND Flash Memory with uniform 2KB+64B page size and set Buffer Read Mode as default.
Page Read Time with ECC Enable: 50us
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
Specifications
Attribute | Value |
---|---|
Memory Size | 1Gbit |
Interface Type | Quad-SPI |
Package Type | SOIC |
Pin Count | 16 |
Organisation | 128M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | SLC NAND |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 10.49 x 7.59 x 2.34mm |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8bit |
Minimum Operating Temperature | -40 °C |
Number of Words | 128M |