- RS Stock No.:
- 165-4093
- Mfr. Part No.:
- SST25VF020-20-4C-SAE
- Brand:
- Microchip
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$1.416
(exc. GST)
$1.558
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
100 - 400 | $1.416 | $141.60 |
500 + | $1.275 | $127.50 |
*price indicative
- RS Stock No.:
- 165-4093
- Mfr. Part No.:
- SST25VF020-20-4C-SAE
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
SST25VF020 Serial SPI SuperFlash® Memory
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flash Memory, Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 2Mbit |
Interface Type | SPI |
Package Type | SOIC |
Pin Count | 8 |
Organisation | 256K x 8 bit |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Series | SST25 |
Maximum Random Access Time | 23ns |
Maximum Operating Temperature | +70 °C |
Number of Bits per Word | 8bit |
Number of Words | 256k |
Minimum Operating Temperature | 0 °C |
Related links
- Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25VF020-20-4C-SAE
- Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25VF020-20-4I-SAE
- Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25PF020B-80-4C-SAE
- Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4C-SAE
- Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25LF020A-33-4I-SAE
- Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4I-SAE-T
- Microchip 512kbit SPI Flash Memory 8-Pin SOIC, SST25VF512A-33-4C-SAE
- Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25WF020A-40I/SN