- RS Stock No.:
- 124-2637
- Mfr. Part No.:
- S25FL127SABNFI101
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-2637
- Mfr. Part No.:
- S25FL127SABNFI101
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Serial-SPI NOR Flash Memory, Cypress Semiconductor
High performance
Low pin-count Quad SPI (Serial Peripheral Interface)
Low pin-count Quad SPI (Serial Peripheral Interface)
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 128Mbit |
Interface Type | SPI |
Package Type | SOIC |
Pin Count | 8 |
Organisation | 128M x 1 bit, 32M x 4 bit, 64M x 2 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 5.28 x 5.28 x 1.91mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Words | 128M, 32M, 64M |
Number of Bits per Word | 1, 2, 4 |