- RS Stock No.:
- 573-488
- Mfr. Part No.:
- A25L080M-F
- Brand:
- AMIC Technology
Discontinued product
- RS Stock No.:
- 573-488
- Mfr. Part No.:
- A25L080M-F
- Brand:
- AMIC Technology
Legislation and Compliance
Product Details
Flash Memory, AMIC
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 8Mbit |
Interface Type | SPI |
Package Type | SOP |
Pin Count | 8 |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Dimensions | 5.23 x 5.28 x 1.8mm |
Maximum Random Access Time | 8ns |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Number of Bits per Word | 8bit |
Number of Words | 1M |