- RS Stock No.:
- 763-8927
- Mfr. Part No.:
- FC110075767
- Brand:
- 3M
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$11.98
(exc. GST)
$13.18
(inc. GST)
Units | Per unit |
1 - 24 | $11.98 |
25 + | $11.48 |
- RS Stock No.:
- 763-8927
- Mfr. Part No.:
- FC110075767
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
3M™ Shaft Mounted Flap Wheel 339
Introducing the 3M™ 339, this flap disc provides a versatile one disc system that features an impressive aluminium oxide abrasive. The 339 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks Excellent for cutting and polishing of metallic components
Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 339 is a wheel with abrasive being resin mounted onto the spindle.
Features and Benefits
Fast cutting aluminium oxide abrasive
Flexible X-weight backing
Spindle mounted
Excellent cut and polish capabilities
Flexible X-weight backing
Spindle mounted
Excellent cut and polish capabilities
Typical Applications
These flap wheel brushes are used with power tools. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing, and paint or rust removal.
FAQ's
While both discs can be used for wood and metal surfaces, flap discs are better suited for use with metal. Abrasive discs are better at removing material from a surface, but for grinding metal surfaces, flap disc presents a more durable and long-lasting solution. They even have some advantages over grinding wheels in that, while they may not remove metal as aggressively, they are slightly safer to use and produce less sparks.
How should these wheels be stored?
Flap discs should be stored flat, avoiding damp and frost or wide temperature variations.
What do Grit sizes mean?
P40 Grit – Useful when you need to remove heavy stock from a surface.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
What do the different grit sizes mean?
• P40 Grit – Useful when you need to remove heavy stock from a surface.
• P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
• P80 Grit – This is for light stock removal and sharping only.
• P40 Grit – Useful when you need to remove heavy stock from a surface.
• P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
• P80 Grit – This is for light stock removal and sharping only.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M Abrasive Wheel, Aluminium Oxide, 60mm Diametre - FC110075767
Introducing the 3M abrasive wheel, designed with high-quality aluminium oxide grit in P40 size and a 60mm diametre. This flap wheel is ideal for polishing and finishing metallic components in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Constructed with X weight cloth for a conformable tool
• aluminium oxide mineral ensures uniform wear and excellent cut and polishing capacities
• Resin bond binder provides good mineral anchorage for a long product life
• High-speed wheel with a maximum safe speed of 12700 rpm
• Ideal for a variety of metals, including stainless steel and special alloys
• aluminium oxide mineral ensures uniform wear and excellent cut and polishing capacities
• Resin bond binder provides good mineral anchorage for a long product life
• High-speed wheel with a maximum safe speed of 12700 rpm
• Ideal for a variety of metals, including stainless steel and special alloys
Applications
• Polishing and finishing of metallic components
• Suitable for use with power tools
• Perfect for high-speed operations in automation and mechanical industries
• Suitable for use with power tools
• Perfect for high-speed operations in automation and mechanical industries
Can it be used for polishing stainless steel components?
Yes, the 3M abrasive wheel is perfect for polishing stainless steel components due to its aluminium oxide mineral construction.
Will it fit on a power tool with a 6mm shaft?
Yes, the abrasive wheel is designed to fit perfectly on power tools with a 6mm shaft, ensuring compatibility.
Is it suitable for use in high-speed operations?
Yes, the wheel is ideal for high-speed operations with a maximum safe speed of 12700 rpm, making it efficient and effective.
Will it provide a high-quality finish?
Yes, the flap wheel construction ensures a high-quality finish on various metallic components, showcasing its superior performance.
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Grit Size | P40 |
Diameter | 60mm |
Width | 30mm |
Maximum Safe Speed | 12700rpm |
Wheel Type | Flap Wheel |