Georg Fischer Flange
- RS Stock No.:
- 212-3032
- Mfr. Part No.:
- 721701210
- Brand:
- Georg Fischer
Price (ex. GST) Each
$87.51
(exc. GST)
$96.26
(inc. GST)
4 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 5 | $87.51 |
6 - 11 | $85.40 |
12 + | $80.51 |
- RS Stock No.:
- 212-3032
- Mfr. Part No.:
- 721701210
- Brand:
- Georg Fischer
- COO (Country of Origin):
- CH
Related links
- Georg Fischer Flange
- Georg Fischer Stainless Steel Pipe Fitting Backing Flange
- Georg Fischer Straight PVC Pipe Fitting, 25.4mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 1in
- Georg Fischer Straight Tank Adapter PVC Pipe Fitting
- Georg Fischer 90° Elbow PVC Pipe Fitting, 2in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 63mm
- Georg Fischer Straight Adapter PVC Pipe Fitting