- RS Stock No.:
- 431-7649
- Mfr. Part No.:
- XFFA 100 S
- Brand:
- FlexLink
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$61.22
(exc. GST)
$67.34
(inc. GST)
Units | Per unit |
1 - 5 | $61.22 |
6 - 24 | $59.98 |
25 + | $58.06 |
- RS Stock No.:
- 431-7649
- Mfr. Part No.:
- XFFA 100 S
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Floor Bracket XF
To anchor beam structures to the floor.,For light structures the brackets can replace feet.,For heavy structures they can be used in combination with adjustable feet.,Includes mounting fasteners
Note
Fixings Included
Specifications
Attribute | Value |
---|---|
Component Type | Floor Bracket |
Fits Strut Profile | 30 mm, 60 mm |
Structural Element Type | Beam |
Fits Groove Size | 7.2mm |
Product Family | FlexLink |
Material | Stainless Steel |
Product System | XF |