- RS Stock No.:
- 197-1055
- Mfr. Part No.:
- 3842529025
- Brand:
- Bosch Rexroth
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.58
(exc. GST)
$18.24
(inc. GST)
Units | Per unit |
1 - 4 | $16.58 |
5 - 9 | $16.26 |
10 + | $15.97 |
- RS Stock No.:
- 197-1055
- Mfr. Part No.:
- 3842529025
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Bosch Rexroth levelling foot provides a sturdy foundation for machine frames, tables, workstations, conveyor supports, etc. The threaded shaft allows adjustment to ensure levelness. The threaded shaft and jam nut is made with galvanized steel and the foot is of black plastic for M6x20 while zinc-plated steel for all others.
For compensating irregularities in the floor up to 5°
Fully assembled spindle and base plate
Profile finishing: thread in central hole
Fully assembled spindle and base plate
Profile finishing: thread in central hole
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Component Type | Adjustable Foot |
Thread Size | M12 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Foot |
Fits Groove Size | 10mm, 8mm |
Product Family | Bosch Basic |
Material | Galvanised Steel |
Product System | MGE |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Rexroth M8 Thread Galvanised Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M12 Thread Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M12 Thread Galvanised Steel Adjustable Foot, 44mm 10mm Groove