Bosch Rexroth Fixed Hydraulic Cylinder 50mm Stroke, UK00827416
- RS Stock No.:
- 263-8540
- Mfr. Part No.:
- UK00827416
- Brand:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 263-8540
- Mfr. Part No.:
- UK00827416
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
32-63mm Bore Hydraulic Cylinders
Carbon steel body
Recommended hydraulic medium: Mineral oil based fluids
NBR (Nitrile)/Polyurethane seals
240 bar Static Proof Pressure
Hydraulic fluid operating temperature range: -20 to +80°C
160 bar working pressure
Recommended hydraulic medium: Mineral oil based fluids
NBR (Nitrile)/Polyurethane seals
240 bar Static Proof Pressure
Hydraulic fluid operating temperature range: -20 to +80°C
160 bar working pressure
Note
Cleanliness - Maximum degree of contamination of the hydraulic fluid to NAS 1638 class 10. In order to achieve a longer service life, we recommend use of a filtration element with a minimum retention rate of B10 ≥ 75.
![](https://media.rs-online.com/t_line/L263854-01.gif)
![](https://media.rs-online.com/t_line/L263855-02.gif)
![](https://media.rs-online.com/t_line/L263856-02.gif)
Standards
ISO 3320
Cylinders & Rod End Bearings
Hydraulic cylinders with a range of bore sizes and stroke lengths for general purpose and light duty applications. Manufactured to ISO 3320 and compatible with ISO mounting styles and fixings.
Specifications
Attribute | Value |
---|---|
Stroke Length | 50mm |
Bore | 32mm |
Pull Force | 8.79kN |
Manufacturer Series | 1X |
Closed Length | 243mm |
Extended Length | 293mm |
Flow Rate Out | 4.8L/min |
Flow Rate In | 3.3L/min |
Maximum Operating Pressure | 160 bar |
Weight | 550g |
Related links
- Bosch Rexroth Fixed Hydraulic Cylinder 100mm Stroke, R987155261
- Bosch Rexroth Fixed Hydraulic Cylinder 100mm Stroke, 2952993400
- Bosch Rexroth Fixed Hydraulic Cylinder 400mm Stroke, R900999L21
- Bosch Rexroth Fixed Hydraulic Cylinder 300mm Stroke, R987155264
- Bosch Rexroth Fixed Hydraulic Cylinder 150mm Stroke, UK00827418
- SMC Fixed Hydraulic Cylinder 50mm Stroke, CHDKGB40-50M
- SMC Fixed Hydraulic Cylinder 50mm Stroke, CHDKGB20-50M
- SMC Fixed Hydraulic Cylinder 20mm Stroke, CHDKGB63-20M