RS PRO First Aid Cleaner & Sanitiser Wipe Dispenser, 150 Per Pack Per Package
- RS Stock No.:
- 787-3675
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.91
(exc. GST)
$29.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $26.91 |
| 5 + | $22.17 |
*price indicative
- RS Stock No.:
- 787-3675
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Cleaner & Sanitiser | |
| Sub Type | Wipe Dispenser | |
| Product Form | Wipe | |
| Quantity Per Package | 150Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Cleaner & Sanitiser | ||
Sub Type Wipe Dispenser | ||
Product Form Wipe | ||
Quantity Per Package 150Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Tub of RS PRO Alcohol Free Sanitising Wipes
Alcohol Free Sanitising Wipes from our own RS PRO brand will remove contamination from surfaces. These pre-prepared wipes are convenient and practical to use on any occasion.
Features and Benefits
• Functions as both detergent and disinfectant
• Effective against wide range of bacteria and viruses
• No damage to surfaces
• Non-irritating
• Alcohol free
• Comes in a tube of 150 wipes
Where to use?
• Surfaces e.g. bedside cabinets, desks, door handles, examination couches, ledges, mattresses, table tops, tray tables and trolleys, bed frames and chairs.
• Equipment e.g. blood pressure cuffs, commodes doppler probes, drip stands, hoists, stethoscopes, telephones, tendon hammers, weighing scales.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Ront Production First Aid Cleaner & Sanitiser Disinfectant 50ml
- RS PRO First Aid Refill Kit First Aid Refill, 144 Per Pack Per Package
- First Aid Supplies RS PRO
- RS PRO First Aid Refill Kit 10 Person Refill Kit
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Wall Mounted
- RS PRO First Aid Kit for 10 Person/People, Carrying Case

