RS PRO Burns Dressing Kit 200mm, X 200mm
- RS Stock No.:
- 787-3653
- Brand:
- RS PRO
Related links
- RS PRO Burns Kit Carrying Case
- Power Adhesives Transparent Silicone Hot Melt Glue Gun Mat, 200mm x 200mm
- PET Plastic Film, 304mm x 200mm x 1mm
- Bessey 200mm x 80mm F Clamp
- Kbins Cardboard Recycle Bin, 200mm x 200mm, Green, White
- Clipsal Electrical PVC Adaptable Box, 0 Knockouts 300mm x 200mm x 200mm
- Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 0.05mm
- FEP Plastic Film, 304mm x 200mm x 0.025mm