HypaClean Alcohol Gel Hand Sanitiser 500
- RS Stock No.:
- 283-0817
- Mfr. Part No.:
- M6852PM
- Brand:
- Liscombe
In stock for delivery within 21 working day(s)
Price (ex. GST) Each
$12.88
(exc. GST)
$14.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.88 |
- RS Stock No.:
- 283-0817
- Mfr. Part No.:
- M6852PM
- Brand:
- Liscombe
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Hand Sanitisers
- Liscombe 50 ml Bottle Hand Sanitiser Gel
- RS PRO 500 ml Bottle Hand Sanitiser
- Kimberly Clark 1000ml Hand Sanitiser Dispenser
- Tork Hand Sanitiser Station 1.677m x 459mm x 195mm
- KLEENEX 6 1 L Cartridge Hand Sanitiser
- Rubbermaid Commercial Products Hand Sanitiser Station 255mm x...
- Sanitiser Stations