Wall Mounted First Aid Cabinet, 360 mm x 315mm x 110 mm

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Rottner Comsafe MK1 Medicine Cabinet

Cabinet for medicine
Body and door made of sheet-steel
Wall mountable
Protects against unauthorized access by children and strangers

Supplied with

Fixings (for wall fixing) and stickers
1 x shelf
2 keys

Specifications
Attribute Value
Kit Type First Aid Cabinet
Case Type Wall Mounted
Case Material Steel
Depth 110 mm
Height 360 mm
Width 315mm
Discontinued product
Related Products
Steel frame cabinets with fixed steel shelves, drawers ...
Description:
Steel frame cabinets with fixed steel shelves, drawers and dividers suitable for storing everyday small to medium sized components and fixings Constructed from a sturdy steel frame and shelves Wall mountable These cabinets are stackable with yellow plastic stacking points ...
The first aid cabinets ¨City series¨ are no ...
Description:
The first aid cabinets ¨City series¨ are no ordinary cabinets They have been developed specially for use in first aid. There are no sharp edges or corners and the spatial division is flexible. First-Aid cabinet ATHEN Industry Norm PlusSheet steel, ...
Hygienically clean Protective Door Two additional storage compartments ...
Description:
Hygienically clean Protective Door Two additional storage compartments Pull plasters downwards to obtain simply and efficiently Easy to follow instructions Plaster refills and wound cleanser are locked in the dispensers Easily removable empty refills using a key
This defibrillator cabinet keeps your Telefunken Automatic External ...
Description:
This defibrillator cabinet keeps your Telefunken Automatic External Defibrillator (AED) unit safe and secure in a visible location The cabinet door is clear allowing for visual inspection without needing to open the cabinet, whilst the built-in shelf provides space for ...