- RS Stock No.:
- 183-4316
- Mfr. Part No.:
- PTE BS
- Brand:
- PREVOST
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,064.13
(exc. GST)
$1,170.54
(inc. GST)
Units | Per unit |
1 + | $1,064.13 |
- RS Stock No.:
- 183-4316
- Mfr. Part No.:
- PTE BS
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Manual |
Filtration Size | 25µm |
Minimum Operating Pressure | 0bar |
Minimum Ambient Operating Temperature | +5°C |
Maximum Operating Pressure | 10 bar |
Ambient Operating Temperature Range | +5 → +50°C |
Maximum Ambient Operating Temperature | +50°C |