Banner Glass Fibre Optic Sensor
- RS Stock No.:
- 848-5951
- Mfr. Part No.:
- IT26SM600
- Brand:
- Banner
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$508.70
(exc. GST)
$559.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $508.70 |
Related links
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor, PNP Output, IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor, Current Output, IP67, 5 → 15 V
- Banner Glass Fibre Optic Sensor 380 mm, NPN, PNP Output, IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor, NPN, PNP Output, IP67, 10 → 30 V dc
- Sick Glass Fibre Optic Sensor
- Omron Glass Fibre Optic Sensor
- Sick Glass Fibre Optic Sensor 400 mm