Fibre Optic Sensor, PNP Output, IP64, 10 - 30 V
- RS Stock No.:
- 288-8011
- Mfr. Part No.:
- SOE4-FO-D-HF2-1PU-K
- Brand:
- Festo
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$356.46
(exc. GST)
$392.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $356.46 |
- RS Stock No.:
- 288-8011
- Mfr. Part No.:
- SOE4-FO-D-HF2-1PU-K
- Brand:
- Festo
Related links
- Fibre Optic Sensor, NPN Output, IP64, 10 - 30 V
- Fibre Optic Sensor, PNP Output, IP64, 10 - 30 V
- Festo Fibre Optic Sensor, PNP Output, IP64, 10 - 30 V
- Festo Fibre Optic Sensor, NPN Output, IP64, 10 - 30 V
- Banner Glass Fibre Optic Sensor, PNP Output, IP11, 10 → 30 V dc
- Sick Fibre Optic Sensor, PNP Output, IP66, 10 → 30 V dc
- Omron Fibre Optic Sensor, PNP Output, 1.08 W, 10 → 30 V dc
- Sick Glass, Plastic Fibre Optic Sensor, PNP Output, IP66, 10 → 30 V dc