Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 238-0526
- Mfr. Part No.:
- PBPS46UM6
- Brand:
- Banner
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$253.63
(exc. GST)
$278.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $253.63 |
- RS Stock No.:
- 238-0526
- Mfr. Part No.:
- PBPS46UM6
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Banner PBPS46UM6 is an angle fibre optics sensor. It is used as a sensing device which consist of sensing element made up of stainless steel. This sensor has plastic fibre type and diffuse and reflective sensing mode.
Beam Exit Right Angle
Sensing end material (specific) is stainless steel
Fibre sheathing material (jacket) polyethylene
Fibre sensing end size 3.0 mm
Core diameter 1 mm
Minimum bend radius 25 mm
Minimum repeat bending endurance is 5000
Sensing end material (specific) is stainless steel
Fibre sheathing material (jacket) polyethylene
Fibre sensing end size 3.0 mm
Core diameter 1 mm
Minimum bend radius 25 mm
Minimum repeat bending endurance is 5000
Specifications
Attribute | Value |
---|---|
Fibre Optic Type | Plastic |
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor, PNP Output, IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor, PNP Output, IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor, NPN, PNP Output
- Banner Plastic Fibre Optic Sensor, NPN, PNP Output, IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor, NPN, PNP Output, IP67, 10 → 30 V dc
- Baumer Plastic Fibre Optic Sensor
- Omron Plastic Fibre Optic Sensor 240 mm, IP67