Baumer Glass Fibre Optic Sensor
- RS Stock No.:
- 631-604
- Mfr. Part No.:
- FSE 050A1003
- Brand:
- Baumer
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$347.27
(exc. GST)
$382.00
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $347.27 |
6 + | $330.13 |
- RS Stock No.:
- 631-604
- Mfr. Part No.:
- FSE 050A1003
- Brand:
- Baumer
Related links
- Baumer Glass Fibre Optic Sensor
- Baumer Plastic Fibre Optic Sensor
- Baumer Glass Fiber Fibre Optic Sensor 260 mm, PNP Output, IP40,...
- Banner Glass Fibre Optic Sensor
- Sick Glass Fibre Optic Sensor
- Omron Glass Fibre Optic Sensor
- Sick Glass Fibre Optic Sensor 400 mm
- Omron Glass Fibre Optic Sensor, NPN, PNP Output, IP67