- RS Stock No.:
- 121-3971
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-3971
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro S09 Fibre Optic Patch Panels
From the trusted RS Pro brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19 racks. The patch panels in this range offer various adapter types including LC, SC and come in single-mode, multimode duplex and quad options. Apart from part number 121-3967 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.
Features and Benefits
Multiple adapter options
Fits standard 19 racks
45° open working angle
Up to 48 fibres in 1U
Fits standard 19 racks
45° open working angle
Up to 48 fibres in 1U
Applications
Indoor applications
Data centres
Telecommunication networks
Premise
Data communication
Data centres
Telecommunication networks
Premise
Data communication
Specifications
Attribute | Value |
---|---|
Number of Populated Ports | 24 |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Rack Height | 1U |
Dimensions | 482 x 205 x 44mm |
Depth | 205mm |
Height | 44mm |
Width | 482mm |