Rosenberger Multimode Fibre Optic Contact, 0.7dB Insertion Loss

  • RS Stock No. 895-1284
  • Mfr. Part No. 98 IK 601-127
  • Manufacturer Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

2.5mm Connectors and Couplers

Multimode fibre optic connector contacts which are generally used in mixed card edge connectors according to DIN EN 60603-2 Type M. The contacts are inserted into the spaces with a snap-in function.
Connectors and Couplers come in both metal and ceramic ferrules. Compatible with fibre types 50/125㎛ and 62.5/125㎛ Multimode.

Rosenberger Range

Specifications
Attribute Value
Single/Multimode Multimode
Insertion Loss 0.7dB
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
On back order for despatch 06/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 61.87
(exc. GST)
$ 68.06
(inc. GST)
units
Per unit
1 - 4
$61.87
5 - 9
$61.24
10 - 24
$60.64
25 - 49
$60.03
50 +
$59.43
Related Products
ST I polymer body connectors and ST II ...
Description:
ST I polymer body connectors and ST II metal body connectors with ceramic precision ferrule for multimode fibres External diameter 125 μm or 140 μm, 2.8-mm cable.An adapter nipple is supplied for mounting bare fibres.Plug indexing.Completely compatible with equivalent ST ...
FC connector with metal one-piece body and precision ...
Description:
FC connector with metal one-piece body and precision ceramic end fitting, for multimode fibres of external diameter 125 μm nominal, cabled, 28 m.Plug indexing; screw lock.Fully compatible with NTT standard.
FC/PC connector with one-piece metal body and precision ...
Description:
FC/PC connector with one-piece metal body and precision ceramic end fitting in zirconium oxide, for single-mode fibres with external diameters of 125 μm, 28 mm wired.Screw locking; plug indexing.Return spring ensures physical contact between optical faces.Fully compatible with NTT standard. ...
Zirconium ceramic ferrules and sleeves On-site assembly with ...
Description:
Zirconium ceramic ferrules and sleeves On-site assembly with standard commercial tools Hexagonal crimp width: 452 x 10 mm Pre-fabricated convex front face ensures short polishing times and excellent optical properties Coupling suitable for multimode and single mode Insertion loss at ...