CAE Multimedia Connect Duplex Duplex OM3 Fibre Optic Cable Assembly, 50μm, Yellow, 3m
- RS Stock No.:
- 267-6691
- Mfr. Part No.:
- JSCSC3DOM3
- Brand:
- CAE Multimedia Connect
Discontinued product
- RS Stock No.:
- 267-6691
- Mfr. Part No.:
- JSCSC3DOM3
- Brand:
- CAE Multimedia Connect
Technical data sheets
Legislation and Compliance
Product Details
The CAE Multimedia Connect MMC optical patch cords are ideal for all single mode and multimode applications. These patch cords are a part of the complete optical link and suit all type of networks, like Telecom, LAN (local Area Network), Wan Wide Area Network) and MAN (Metropolitan Area Network).
Duplex optical patch cords
Duplex LSZH sheath with aramid yarns strength members (Kevlar-type)
Individual test report and unit packaging
Duplex LSZH sheath with aramid yarns strength members (Kevlar-type)
Individual test report and unit packaging
Specifications
Attribute | Value |
---|---|
Length | 3m |
Propagation Mode | Duplex |
Terminated/Unterminated | Terminated |
Core Diameter | 50µm |
Sheath Colour | Yellow |
Cable Construction | Duplex |
Fibre Type | OM3 |
Sheath Material | LSZH |
Maximum Pulling Tension | 250N |
Related links
- CAE Multimedia Connect Duplex Duplex OM3 Fibre Optic Cable...
- CAE Multimedia Connect Duplex Duplex OM3 Fibre Optic Cable...
- CAE Multimedia Connect Duplex Duplex OM3 Fibre Optic Cable...
- CAE Multimedia Connect Duplex Duplex OM3 Fibre Optic Cable...
- CAE Multimedia Connect Duplex Duplex OS2 Fibre Optic Cable...
- CAE Multimedia Connect Duplex Duplex OM4 Fibre Optic Cable...
- CAE Multimedia Connect Duplex Duplex OS2 Fibre Optic Cable...
- CAE Multimedia Connect Duplex Duplex OM4 Fibre Optic Cable...