- RS Stock No.:
- 201-0847
- Mfr. Part No.:
- HFBR-RNS002Z
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 201-0847
- Mfr. Part No.:
- HFBR-RNS002Z
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Brodcom plastic fiber optic cable is constructed of a single step-index fiber sheathed in a black polyethylene jacket. The duplex fiber consists of two simplex fibers joined with a zipcord web.
Compatible with AvagoVersatile link family of connectors and fiber optic components
Standard attenuation and extra low loss POF cables are identical except for attenuation specifications
Standard attenuation and extra low loss POF cables are identical except for attenuation specifications
Specifications
Attribute | Value |
---|---|
Length | 2m |
Propagation Mode | Single Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 1mm |
Cable Construction | Simplex |
Maximum Operating Temperature | +85°C |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Attenuation | 0.22 dB/m |
Maximum Pulling Tension | 50N |
Minimum Bend Radius | 25 mm |