- RS Stock No.:
- 179-0056
- Mfr. Part No.:
- BF4MC-6GTXRX-B1-80MM
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 179-0056
- Mfr. Part No.:
- BF4MC-6GTXRX-B1-80MM
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose developed the micro "BF4MC connector" that enables optical transmission of data between boards that are incorporated in devices.It converts an electrical signal that is received from a board by using the semiconductor component built-in the connector, and transfers the data via optical fiber.BF4MC connector is a revolutionary design that enables easy use of electromagnetic noise-free, insulated, long-distance, high-speed transmission.
Optical transmissions achieved by simplified electrical connections:
Optical signal transmission is accomplished with electronic connectors and has eliminated the need for cleaning the mating faces of traditional fiber optic connectors.
High-speed, signal transmissions with no EMI noise:
Optical signal transmissions rated up to 6.25 Gbps are possible.
Since there is no EMI noise to contend with on the signal lines, system design time is reduced.
Optical signal transmission is accomplished with electronic connectors and has eliminated the need for cleaning the mating faces of traditional fiber optic connectors.
High-speed, signal transmissions with no EMI noise:
Optical signal transmissions rated up to 6.25 Gbps are possible.
Since there is no EMI noise to contend with on the signal lines, system design time is reduced.
Specifications
Attribute | Value |
---|---|
Length | 80mm |
Terminated/Unterminated | Terminated |
Core Diameter | 0.5mm |
Sheath Colour | White |
Series | BF4M |