- RS Stock No.:
- 738-9993
- Mfr. Part No.:
- 2061316-5
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 738-9993
- Mfr. Part No.:
- 2061316-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Fibre Optic Patch Cable - SC Duplex to SC Duplex Single Mode
A range of fibre optic OS1 SC duplex to SC duplex single mode patch cables with a 9/125μm core diameter and a 1.8 x 3.6mm LSZH (low smoke zero halogen) jacket. These fibre optic SC duplex to SC duplex single mode patch cables are available in various cable lengths.
Specifications
Attribute | Value |
---|---|
Length | 5m |
Propagation Mode | Single Mode |
Core Diameter | 9/125µm |
Sheath Colour | Yellow |
Fibre Type | OS1 |