- RS Stock No.:
- 179-2552
- Brand:
- RS PRO
165 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.842
(exc. GST)
$5.326
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $4.842 | $24.21 |
50 - 95 | $4.718 | $23.59 |
100 + | $4.648 | $23.24 |
*price indicative |
- RS Stock No.:
- 179-2552
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 16 |
Length | 50mm |
Related links
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 100mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Wurth Elektronik FFC Ribbon Cable 1mm Pitch
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 200mm Length