- RS Stock No.:
- 179-2530
- Brand:
- RS PRO
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 200)
$5.244
(exc. GST)
$5.768
(inc. GST)
Units | Per unit | Per Pack* |
200 - 200 | $5.244 | $1,048.80 |
400 - 600 | $5.113 | $1,022.60 |
800 + | $5.034 | $1,006.80 |
*price indicative |
- RS Stock No.:
- 179-2530
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 40 |
Length | 100mm |
Related links
- Molex FFC Ribbon Cable 0.5mm Pitch
- Wurth Elektronik FFC Ribbon Cable 0.5mm Pitch
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 200mm Length
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Samtec FJH Series FFC Ribbon Cable 0.5mm Pitch
- Molex 15166 Series FFC Ribbon Cable 0.5mm Pitch
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 152mm Length