Molex PREMO-FLEX FFC JUMPER FFC Jumper Cable, 1mm Pitch, 6 Way, 152mm Cable Length, 60 V ac

  • RS Stock No. 170-7082
  • Mfr. Part No. 98267-0211
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

1.00 mm Pitch Premo-Flex FFC Jumpers (152 mm long x 0.22 mm thick)

From Molex, this rang of Premo-Flex FFC ribbon cable jumpers feature Type A connectors, and are ideal for when cable management and flexibility is a must. Available in 4-way to 30-way, these light-weight and low-profile ribbon cables are suitable for various electronic applications and are found in many devices, such as PCs and printers.

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Cable Length 152mm
Connector 1 Number of Ways 6
Connector 2 Number of Ways 6
Pitch 1mm
Series PREMO-FLEX FFC JUMPER
Sheath Colour Grey
Voltage Rating 60 V ac
On back order for despatch 01/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Bag of 1000
$ 2,316.88
(exc. GST)
$ 2,548.57
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$2,316.88
$2.317
*price indicative
Related Products
WR-FFC series Type 2 0.5mm pitch flat flexible ...
Description:
WR-FFC series Type 2 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with ...
From Molex, these Premo-Flex FFC Jumpers have 1.25mm ...
Description:
From Molex, these Premo-Flex FFC Jumpers have 1.25mm pitch by 152mm (6in) long leads, and are available in 4 to 30-way versions. Flat and flexible, these Premo-Flex cables are an excellent solution to easy cable management. • Type A jumpers, ...
A range of Molex Premo-Flex FFC Jumpers 1.0 ...
Description:
A range of Molex Premo-Flex FFC Jumpers 1.0 mm pitch by 0.12 mm thick cable assemblies.These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard ...
WR-FFC series Type 1 1.00mm pitch flat flexible ...
Description:
WR-FFC series Type 1 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with ...