Bosch Rexroth M6 Thread Steel Pivot Foot, 6mm Groove
- RS Stock No.:
- 267-0604
- Mfr. Part No.:
- 3842518743
- Brand:
- Bosch Rexroth
52 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$6.011
(exc. GST)
$6.612
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $6.011 | $120.22 |
*price indicative
- RS Stock No.:
- 267-0604
- Mfr. Part No.:
- 3842518743
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth M6 Thread Steel Pivot Foot, 6mm Groove
- RS PRO M10 Thread Pivot Foot, 10mm 6mm Groove
- RS PRO M12 Thread Pivot Foot, 12mm 6mm Groove
- Bosch Rexroth M12 Thread Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M16 Thread Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M16 Thread Steel Adjustable Foot, 44mm 10mm Groove
- FlexLink M6 Thread Steel Adjustable Foot, 7.2mm Groove
- RS PRO M10, M6 Thread Base Plate, 6mm Groove