Bosch Rexroth M16 Thread Steel Adjustable Foot, 10mm Groove
- RS Stock No.:
- 197-1066
- Mfr. Part No.:
- 3842527186
- Brand:
- Bosch Rexroth
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$55.707
(exc. GST)
$61.278
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 20 | $55.707 | $1,114.14 |
40 - 60 | $54.481 | $1,089.62 |
80 + | $53.311 | $1,066.22 |
*price indicative
- RS Stock No.:
- 197-1066
- Mfr. Part No.:
- 3842527186
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth M16 Thread Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M16 Thread Steel Adjustable Foot, 44mm 10mm Groove
- Bosch Rexroth M12 Thread Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M12 Thread Galvanised Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M8 Thread Galvanised Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M12 Thread Galvanised Steel Adjustable Foot, 44mm 10mm Groove
- Bosch Rexroth M8 Thread Steel Base Clamp, 45mm 10mm Groove
- FlexLink M12 Thread Steel Adjustable Foot, 11mm Groove