- RS Stock No.:
- 471-7364
- Mfr. Part No.:
- 3286500
- Brand:
- Rittal
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Lot of 3)
$22.33
(exc. GST)
$24.56
(inc. GST)
Units | Per unit | Per Lot* |
3 - 27 | $22.33 | $66.99 |
30 - 72 | $21.937 | $65.811 |
75 - 147 | $21.373 | $64.119 |
150 - 297 | $20.787 | $62.361 |
300 + | $20.25 | $60.75 |
*price indicative |
- RS Stock No.:
- 471-7364
- Mfr. Part No.:
- 3286500
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
Product Details
TopTherm air conditioning units for IT and electrical cabinets
Range of Top Therm air conditioning units from 300 → 1500 W.
Air conditioning units are fitted on cabinets with a degree of sealing of at least IP54.
They allow heat to be evacuated from electrical equipment cabinets, while maintaining IP54 status.
Available in roof- or side-mount versions.
Capacitor is nanoceramic-coated for use without a filter in dry, dusty environments and to significantly lengthen intervals between cleans.
Automatic condensation evaporator as standard (except for part numbers SK 3302.100 – SK 3302.300 – SK 3303.100).
Air conditioning units are fitted on cabinets with a degree of sealing of at least IP54.
They allow heat to be evacuated from electrical equipment cabinets, while maintaining IP54 status.
Available in roof- or side-mount versions.
Capacitor is nanoceramic-coated for use without a filter in dry, dusty environments and to significantly lengthen intervals between cleans.
Automatic condensation evaporator as standard (except for part numbers SK 3302.100 – SK 3302.300 – SK 3303.100).
Specifications
Attribute | Value |
---|---|
Filter Type | Blower Filter |
Actual Dimensions | 530 x 255mm |
Series | TopTherm |