- RS Stock No.:
- 700-9518
- Mfr. Part No.:
- F6411A2-NT3G-3-75
- Brand:
- Amphenol RF
192 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.70
(exc. GST)
$5.17
(inc. GST)
Units | Per unit |
1 - 24 | $4.70 |
25 - 124 | $4.65 |
125 + | $3.83 |
- RS Stock No.:
- 700-9518
- Mfr. Part No.:
- F6411A2-NT3G-3-75
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
PCB/Bulkhead Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | F Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Body Plating | Nickel |