TE Connectivity Extraction Tool, Maxi Power Timer, MCP 9.5 Series, Receptacle, Tab Contact, Contact size 9.5mm
- RS Stock No.:
- 876-2264
- Mfr. Part No.:
- 1-1579007-7
- Brand:
- TE Connectivity
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$180.11
(exc. GST)
$198.12
(inc. GST)
Units | Per unit |
1 + | $180.11 |
- RS Stock No.:
- 876-2264
- Mfr. Part No.:
- 1-1579007-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity Standard Extraction Tool
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability
TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.
Features:
Insertion & Extraction Tool Type : Contact Extraction.
Insertion & Extraction Tool Application : Contact-to-Wire.
Retractable cover protects the product as well as ensuring safety for the customer.
Comfortable ergonomic handle design
TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.
Features:
Insertion & Extraction Tool Type : Contact Extraction.
Insertion & Extraction Tool Application : Contact-to-Wire.
Retractable cover protects the product as well as ensuring safety for the customer.
Comfortable ergonomic handle design
Spare tubes are also available:
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Insertion and Extraction Tooling
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | Receptacle, Tab |
Contact Size | 9.5mm |
Series | Maxi Power Timer, MCP 9.5 |
Series Number | 1579007 |