- RS Stock No.:
- 876-2157
- Mfr. Part No.:
- 1276565-1
- Brand:
- TE Connectivity
3 In Global stock for delivery within 5 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$106.68
(exc. GST)
$117.35
(inc. GST)
Units | Per unit |
1 + | $106.68 |
- RS Stock No.:
- 876-2157
- Mfr. Part No.:
- 1276565-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity Extraction Tool for MULTILOCK 025 Series Receptacle Contacts
Extraction tool for removing receptacle contacts from MULTILOCK 025 plug housings. The tip of the extraction tool is inserted into the mating side of the connector to move the housing lance which enables the contact to be removed from the housing.
TE Connectivity Insertion and Extraction Tooling
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | Receptacle |
Contact Size | 0.25mm |
Series | MULTILOK 025 |
Overall Length | 60 mm |
Tip Width | 0.8mm |
Tip Length | 10mm |
Series Number | 1276565 |