- RS Stock No.:
- 120-5694
- Mfr. Part No.:
- AGK1063/5 (INSERT)
- Brand:
- IMS
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.32
(exc. GST)
$70.75
(inc. GST)
Units | Per unit |
1 + | $64.32 |
- RS Stock No.:
- 120-5694
- Mfr. Part No.:
- AGK1063/5 (INSERT)
- Brand:
- IMS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Contact Extraction Tooling
An extraction tool with spring plunger action to remove power and coaxial contacts from mixed layout D connector shells
A replacement tip is available separately
A replacement tip is available separately
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Specifications
Attribute | Value |
---|---|
Contact Type | Plug, Socket |
Tool Type | Extraction Tool |